Connector Headers and PCB Receptacles
ESW-113-49-L-D
Conn Elevated Socket RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
RCP
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
728VDC, 515VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
33.53
Product Depth (mm)
4.95
Product Height (mm)
13.59
Mounting
Through Hole
Family/Series
ESW
ROHS Version
2011/65/EU, 2015/863
Order Quantity

