Arrow Electronic Components Online
ESV8ESV14Q|PANDUIT|simage
ESV8ESV14Q|PANDUIT|limage
Connector Terminals

ESV8-ESV14-Q

Butt Splice Terminal (14-16)AWG/8AWG Copper Red/Blue Stripe 35.7mm Tin Bag

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Butt Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    (14-16)/8
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    75
  • Insulation
    Vinyl
  • Packaging
    Bag
  • Product Length (mm)
    35.7
  • Color
    Red/Blue Stripe
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources