Arrow Electronic Components Online
EST1060T680MDGA|TAIYO|simage
EST1060T680MDGA|TAIYO|limage
Inductor Surface Mount

EST1060T680MDGA

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2A 0.121Ohm DCR Automotive AEC-Q200 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    68u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2
  • Maximum Saturation Current (A)
    1.7
  • Maximum DC Resistance (Ohm)
    0.121
  • Minimum Self Resonant Frequency (Hz)
    5.9M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    6.3
Order Quantity

Documentation and Resources

Datasheets
Design resources