Arrow Electronic Components Online
ESS126T05|SAMTEC|simage
ESS126T05|SAMTEC|limage
Connector Headers and PCB Receptacles

ESS-126-T-05

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    26
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    66.04
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    13.46
  • Tail Length (mm)
    4.19
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources