Arrow Electronic Components Online
ESQT13002GQ368|SAMTEC|simage
ESQT13002GQ368|SAMTEC|limage
Connector Headers and PCB Receptacles

ESQT-130-02-G-Q-368

Conn Elevated Socket RCP 120 POS 2mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ESQT-130-02-G-Q-368
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Socket
  • Gender
    RCP
  • Number of Contacts
    120
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    4.5/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    60.3
  • Product Depth (mm)
    8
  • Product Height (mm)
    9.34
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources