Connector Headers and PCB Receptacles
ESQT-118-02-G-D-570
Conn Elevated Socket RCP 36 POS 2mm Solder ST Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
RCP
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
4.5/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
36.3
Product Depth (mm)
4
Product Height (mm)
14.48
Mounting
Through Hole
Family/Series
ESQT
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

