Arrow Electronic Components Online
ESQT11203FS340|SAMTEC|simage
ESQT11203FS340|SAMTEC|limage
Connector Headers and PCB Receptacles

ESQT-112-03-F-S-340

Conn Elevated Socket RCP 12 POS 2mm Solder ST Top Entry Thru-Hole Layer

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Socket
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4.5/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Layer
  • Product Length (mm)
    24.3
  • Product Depth (mm)
    2
  • Product Height (mm)
    8.63
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources