Arrow Electronic Components Online
ESQT11002HD415|SAMTEC|simage
ESQT11002HD415|SAMTEC|limage
Connector Headers and PCB Receptacles

ESQT-110-02-H-D-415

Conn Elevated Socket SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Socket
  • Gender
    SKT
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    4.5/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    4
  • Product Height (mm)
    10.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources