Connector Headers and PCB Receptacles
ESQT-104-02-L-D-425
Conn Elevated Socket SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Layer
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
SKT
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
4.5/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Layer
Product Length (mm)
8.3
Product Depth (mm)
4
Product Height (mm)
10.79
Mounting
Through Hole

