Connector Headers and PCB Receptacles
ESQT-102-03-G-S-393
Conn Elevated Socket RCP 2 POS 2mm Solder ST Top Entry Thru-Hole Layer
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
4.5/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Layer
Product Length (mm)
4.3
Product Depth (mm)
2
Product Height (mm)
9.98
Mounting
Through Hole

