Connector Headers and PCB Receptacles
ESQ-136-39-G-D
Conn Elevated Socket SKT 72 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
SKT
Number of Contacts
72
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5.7/Contact
Maximum Voltage Rating
728VDC|515VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
91.95
Product Depth (mm)
4.95
Product Height (mm)
11.05
Mounting
Through Hole

