Arrow Electronic Components Online
ESQ11137LD|SAMTEC|limage
ESQ11137LD|SAMTEC|simage
Connector Headers and PCB Receptacles

ESQ-111-37-L-D

Conn Elevated Socket RCP 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Socket
  • Gender
    RCP
  • Number of Contacts
    22
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5.7/Contact
  • Maximum Voltage Rating
    728VDC, 515VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    28
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    11.05
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources