Arrow Electronic Components Online
ESQ10524TD|SAMTEC|simage
ESQ10524TD|SAMTEC|limage
Connector Headers and PCB Receptacles

ESQ-105-24-T-D

Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Socket
  • Gender
    SKT
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5.7/Contact
  • Maximum Voltage Rating
    728VDC|515VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    13
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    13.59
  • Tail Length (mm)
    9.65
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources