Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete-Unconfirmed
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Ethernet to Serial
USB
0
UART
0
SPI
0
GPIO
0
Ethernet Connector Type
RJ-45
Ethernet Speed
10Mbps/100Mbps
Number of Ethernet Ports
1
Number of Serial Ports
1
RS232/422/485
1
RS485
0
RS232
0
RS422
0
Typical Operating Supply Voltage
12VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80

