The ESP040W-0700-56 by ERP Power LLC is an LED power supply designed specifically for LED lighting applications in both commercial and residential environments. These devices are compatible with most standard phase-cut dimmers and 0-10V dimmers.
The ESP040W-0700-56 is rated for a long lifetime of 103,500 hours of use at 70°C case hot spot temperature. If energy efficiency is a goal, these devices boast compliance with both EnergyStar and DLC standards.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
40 to 56
Maximum Output Current (mA)
700
Output Power (W)
39.2
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V/ELV/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Min)
Termination Style
Lead Wire
IP Rating
IP64
Warranty
5Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
27.2
Package Width
60
Package Length
87
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire
Family/Series
ESP040W
ROHS Version
2011/65/EU, 2015/863
Order Quantity

