ESD Suppressors
ESOT3.3LC-2-LF-T7
ESD Suppressor Diode Diode Array Bi-Dir 3.3V 6.5Vc 3-Pin SOT-23 T/R
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
6.5
Maximum Reverse Leakage Current (uA)
2
Peak Pulse Power Dissipation (W)
175
Capacitance Value (pF)
15(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.11(Max) mm
Package Width
1.4(Max) mm
Package Length
3.04(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

