Arrow Electronic Components Online
ESMT03120|AMPHENOL|simage
ESMT03120|AMPHENOL|limage
Connector Terminal Blocks

ESMT03120

Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    17.5
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Product Length (mm)
    15.2
  • Product Depth (mm)
    10.21
  • Product Height (mm)
    25.19
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources