Capacitor Aluminum Electrolytic
ESMR451VSN681MA45S
Cap Aluminum Lytic 680uF 450V 20% (35 X 45mm) Snap-In 10mm 3.21A 2000h 85°C
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
450VDC
Equivalent Series Resistance Type
Low
IR (mA)
3.21
IL (uA)
1659.52@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
35
Product Height (mm)
45
Lead Diameter (mm)
2
Order Quantity

