Arrow Electronic Components Online
ESMQ251VSN102MR35S|UCC|simage
ESMQ251VSN102MR35S|UCC|limage
Capacitor Aluminum Electrolytic

ESMQ251VSN102MR35S

Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 3.32A 2000h 85°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    250VDC
  • IR (mA)
    3.32
  • IL (uA)
    7500@3Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Non Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    30 X 35
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    30
  • Product Height (mm)
    35

Documentation and Resources

Datasheets
Design resources