Audio Transformers
ESMIT-4180/C
Audio Transformer 3750Vrms 0.25Ohm Prim. DCR 0.25Ohm Sec. DCR 4 Terminal Gull Wing SMD Automotive AEC-Q200
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Transformer Type
Audio Transformer
Maximum DCR Primary Side (Ohm)
0.25
Maximum DCR Secondary Side (Ohm)
0.25
High Potential
3750Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
5.2
Product Depth (mm)
9.14
Product Height (mm)
3.5