Arrow Electronic Components Online
ESMH630VSN472MQ40T|UCC|simage
ESMH630VSN472MQ40T|UCC|limage
Capacitor Aluminum Electrolytic

ESMH630VSN472MQ40T

Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.053 Ohm 3.36A 2000h 85°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.053
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.36
  • IL (uA)
    3000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High CV|High Ripple Current|Large Can
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    25.4 X 40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    25.4
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    1

Documentation and Resources

Datasheets
Design resources