Arrow Electronic Components Online
ESMH250VNN103MR25T|UCC|simage
ESMH250VNN103MR25T|UCC|limage
Capacitor Aluminum Electrolytic

ESMH250VNN103MR25T

Cap Aluminum Lytic 10000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.05 Ohm 3.21A 2000h 85°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.05
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.21
  • IL (uA)
    3000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High CV|High Ripple Current|Large Can
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    30 X 25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    30
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    1

Documentation and Resources

Datasheets
Design resources