Capacitor Aluminum Electrolytic
ESMG500ELL102MK25S
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1.34A 2000h 85°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
50VDC
IR (mA)
1.34
IL (uA)
1500@1Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
25
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
0.5
Height Tolerance (mm)
1.5

