Capacitor Aluminum Electrolytic
ESMG250ELL471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.545A 2000h 85°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.545
IL (uA)
352.5@1Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6

