Capacitor Aluminum Electrolytic
ESMG250ELL332ML25S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.975A 2000h 85°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
25VDC
IR (mA)
1.975
IL (uA)
2475@1Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
25
Lead Diameter (mm)
0.8
We don't have prices now, please check later.
Order Quantity

