Arrow Electronic Components Online
ESMG161ELL101MK25S|UCC|simage
ESMG161ELL101MK25S|UCC|limage
Capacitor Aluminum Electrolytic

ESMG161ELL101MK25S

Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 0.43A 2000h 85°C Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    160VDC
  • IR (mA)
    0.43
  • IL (uA)
    740@1Min|345@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.6

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources