Connector Headers and PCB Receptacles
ESHF-125-01-L-D-SM-LC-FR
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1.75/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
41.91
Product Depth (mm)
5.85
Product Height (mm)
5.46
Mounting
Surface Mount
Order Quantity

