Arrow Electronic Components Online
ESHF10501SDTH|SAMTEC|limage
ESHF10501SDTH|SAMTEC|simage
Connector Headers and PCB Receptacles

ESHF-105-01-S-D-TH

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1.75/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    5.33
  • Tail Length (mm)
    1.91
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources