Arrow Electronic Components Online
ESH477M010AE3AA|KEMET|simage
ESH477M010AE3AA|KEMET|limage
Capacitor Aluminum Electrolytic

ESH477M010AE3AA

Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    0.25
  • IL (uA)
    47@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

Documentation and Resources

Datasheets
Design resources