Arrow Electronic Components Online
ESH106M350AH2AA|KEMET|simage
ESH106M350AH2AA|KEMET|limage
Capacitor Aluminum Electrolytic

ESH106M350AH2AA

Cap Aluminum Lytic 10uF 350V 20% (10 X 15mm) Radial 5mm 0.08A 2000h 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    350VDC
  • IR (mA)
    0.08
  • IL (uA)
    115@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 15
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    10
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources