Arrow Electronic Components Online
ESG157M500AQ5AA|KEMET|simage
ESG157M500AQ5AA|KEMET|limage
Capacitor Aluminum Electrolytic

ESG157M500AQ5AA

Single Ended Aluminum Electrolytic Capacitors

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    22

Documentation and Resources

Datasheets
Design resources