Arrow Electronic Components Online
ESE22MH22|PANASONI|limage
ESE22MH22|PANASONI|simage
Switch Detector

ESE-22MH22

Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Lever
  • Switch Configuration
    N.O.
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.01@5VDC
  • Maximum DC Voltage Rating (V)
    5
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    500
  • Electrical Life (Cycles)
    50000
  • Operating Force (N)
    0.3
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Body Orientation
    Right Angle
  • Total Travel (mm)
    1.2
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Actuator Length (mm)
    2.15
  • Body Length (mm)
    5.7
  • Body Depth (mm)
    6.5
  • Body Height (mm)
    2.1
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    8.65
  • Product Height (mm)
    2.1

Documentation and Resources

Datasheets
Design resources