Switch Detector
ESE-18L12C
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Lever
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.01@5VDC
Maximum DC Voltage Rating (V)
5
Dielectric Strength
100VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
500
Electrical Life (Cycles)
50000
Operating Force (N)
0.3
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Body Orientation
Right Angle
Total Travel (mm)
2.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Actuator Length (mm)
2.55
Body Length (mm)
4
Body Depth (mm)
4.4
Body Height (mm)
1.2
Product Length (mm)
5.7
Product Depth (mm)
7.45
Product Height (mm)
1.2
Order Quantity

