Switch Detector
ESE-11SV1
Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Plunger
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.01@5VDC
Maximum DC Voltage Rating (V)
5
Dielectric Strength
100VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
500
Electrical Life (Cycles)
50000
Operating Force (N)
0.35
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Body Orientation
Straight
Total Travel (mm)
6.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Actuator Length (mm)
2.6
Body Length (mm)
6.4
Body Depth (mm)
3.2
Body Height (mm)
5.9
Product Length (mm)
6.4
Product Depth (mm)
3.4
Product Height (mm)
8.5

