ESD Suppressors
ESDU02A5V5R17V
ESD Suppressor Diode Array 5.5V 2-Pin Case 0402(1006Metric) T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Diode Array
Minimum ESD Pulse Withstand (Pulses)
1000
Maximum Response Time (ns)
1
Maximum Working Voltage (V)
5.5
Maximum Clamping Voltage (V)
17
Typical Trigger Voltage (V)
150
Maximum Reverse Leakage Current (uA)
0.001(Typ)
Capacitance Value (pF)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2
Lead Shape
No Lead
Order Quantity

