Arrow Electronic Components Online
ESDS314DBVR|TI|simage
ESDS314DBVR|TI|limage
ESD Suppressors

ESDS314DBVR

ESD Suppressor TVS Uni-Dir 3.6V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.6
  • Minimum Breakdown Voltage (V)
    4.5
  • Maximum Breakdown Voltage (V)
    7.5
  • Maximum Peak Pulse Current (A)
    25@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    170@8/20us
  • Capacitance Value (pF)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources