Arrow Electronic Components Online
ESDR0502BT1G|ONSEMI|simage
ESDR0502BT1G|ONSEMI|limage
ESD Suppressors

ESDR0502BT1G

ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-416 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Anode|Single
  • Direction Type
    Uni-Directional|Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    15
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Power Dissipation (mW)
    150
  • Peak Pulse Power Dissipation (W)
    20
  • Capacitance Value (pF)
    0.9|0.45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75 mm
  • Package Width
    0.8 mm
  • Package Length
    1.6 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-416
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources