Arrow Electronic Components Online
ESDM3031MXT5G|ONSEMI|simage
ESDM3031MXT5G|ONSEMI|limage
ESD Suppressors

ESDM3031MXT5G

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X3-DFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.3
  • Minimum Breakdown Voltage (V)
    4.4
  • Maximum Breakdown Voltage (V)
    6.2
  • Maximum Clamping Voltage (V)
    8
  • Maximum Peak Pulse Current (A)
    11(Min)@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.24
  • Package Width
    0.32
  • Package Length
    0.62
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    X3-DFN
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources