Arrow Electronic Components Online
ESDB1524GWAQ|DIOTCSEM|simage
ESDB1524GWAQ|DIOTCSEM|limage
ESD Suppressors

ESDB1524GW-AQ

ESD Suppressor TVS Bi-Dir 15V/24V

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    15|24
  • Maximum Clamping Voltage (V)
    44@8/20us|70@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Peak Pulse Power Dissipation (W)
    200@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive

Documentation and Resources

Datasheets
Design resources