Arrow Electronic Components Online
ESDAVLC61V2|STMICRO|simage
ESDAVLC61V2|STMICRO|limage
ESD Suppressors

ESDAVLC6-1V2

ESD Suppressor TVS Uni-Dir 3V 2-Pin ST01005 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Capacitance Value (pF)
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.18(Max) mm
  • Package Width
    0.2 mm
  • Package Length
    0.45 mm
  • PCB changed
    2
  • Supplier Package
    ST01005
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources