Arrow Electronic Components Online
ESDARF021BU2CK|STMICRO|simage
ESDARF021BU2CK|STMICRO|limage
ESD Suppressors

ESDARF02-1BU2CK

ESD Suppressor TVS Bi-Dir 3.6V 2-Pin DFN T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.6
  • Maximum Clamping Voltage (V)
    12
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Peak Pulse Power Dissipation (W)
    20
  • Capacitance Value (pF)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources