Arrow Electronic Components Online
ESDALC6V15P6|STMICRO|simage
ESDALC6V15P6|STMICRO|limage
ESD Suppressors

ESDALC6V1-5P6

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-666 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quint
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    14
  • Maximum Reverse Leakage Current (uA)
    0.07
  • Peak Pulse Power Dissipation (W)
    30@8/20us
  • Capacitance Value (pF)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max) mm
  • Package Width
    1.3(Max) mm
  • Package Length
    1.7(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-666
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources