You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
3
Minimum Breakdown Voltage (V)
6.1
Maximum Breakdown Voltage (V)
7.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
150@8/20us
Capacitance Value (pF)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-323
Pin Count
5
Lead Shape
Gull-wing
Family/Series
ESDA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
100
MSL
1
Order Quantity

