Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
3
Minimum Breakdown Voltage (V)
5.3
Maximum Breakdown Voltage (V)
5.9
Maximum Clamping Voltage (V)
21
Maximum Peak Pulse Current (A)
22
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
300@8/20us
Capacitance Value (pF)
280(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
1.3(Max) mm
Package Width
1.75(Max) mm
Package Length
3(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

