Arrow Electronic Components Online
ESDA5V3LY|STMICRO|simage
ESDA5V3LY|STMICRO|limage
ESD Suppressors

ESDA5V3LY

ESD Suppressor Diode Array Uni-Dir/Bi-Dir 3V 3-Pin SOT-23 T/R Automotive AEC-Q101

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Dual Common Anode|Single
  • Direction Type
    Uni-Directional|Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    3
  • Minimum Breakdown Voltage (V)
    5.3
  • Maximum Breakdown Voltage (V)
    5.9
  • Maximum Clamping Voltage (V)
    19
  • Maximum Peak Pulse Current (A)
    25
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    300
  • Capacitance Value (pF)
    220(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources