Arrow Electronic Components Online
ESDA14V2SC5|STMICRO|simage
ESDA14V2SC5|STMICRO|limage
ESD Suppressors

ESDA14V2SC5

ESD Suppressor TVS Uni-Dir 12V 5-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    12
  • Minimum Breakdown Voltage (V)
    14.2
  • Maximum Breakdown Voltage (V)
    15.8
  • Maximum Clamping Voltage (V)
    35
  • Maximum Peak Pulse Current (A)
    14@8/20us
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400@8/20us
  • Capacitance Value (pF)
    100(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    ESDA14V2SC5
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources