Arrow Electronic Components Online
ESDA0511JY|STMICRO|simage
ESDA0511JY|STMICRO|limage
ESD Suppressors

ESDA051-1JY

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R Automotive AEC-Q101

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.2
  • Maximum Breakdown Voltage (V)
    6.8
  • Maximum Clamping Voltage (V)
    12.8
  • Maximum Peak Pulse Current (A)
    20@8/20us
  • Maximum Reverse Leakage Current (uA)
    3
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    190(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    1.45(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources