Arrow Electronic Components Online
ESD9M5.0ST5G|ONSEMI|simage
ESD9M5.0ST5G|ONSEMI|limage
ESD Suppressors

ESD9M5.0ST5G

ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-923 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1(Typ)
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    9.8
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Power Dissipation (mW)
    150
  • Capacitance Value (pF)
    2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources