Arrow Electronic Components Online
No Image Available
ESD Suppressors

ESD9B3.3ST5G

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-923 T/R

onsemi

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    3.3
  • Minimum Breakdown Voltage (V)
    5
  • Maximum Breakdown Voltage (V)
    7
  • Maximum Clamping Voltage (V)
    11.5
  • Maximum Peak Pulse Current (A)
    2@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Capacitance Value (pF)
    15(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Design resources