Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
11.2(Typ)
Maximum Reverse Leakage Current (uA)
0.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.2
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Lead Shape
Flat
Order Quantity

